Part Details for 0008560110 by Molex
Overview of 0008560110 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0008560110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1129-ND
|
DigiKey | CONN 22-30AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2803 / $0.6000 | Buy Now |
DISTI #
0008560110
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0008560110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 18454 |
|
$0.3783 / $0.4422 | Buy Now |
DISTI #
88H3600
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 88H3600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 10628 Partner Stock |
|
$0.3460 / $0.5520 | Buy Now |
DISTI #
MOL08-56-0110
|
Heilind Electronics | KK 100 CRP TERM STD 22-30 AWG | Americas - 54269 in Stock22083 On Order |
|
$0.1731 / $0.2189 | Buy Now |
DISTI #
08-56-0110
|
TTI | Headers & Wire Housings CRIMP TERM 22-30 GLD RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 89208 In Stock |
|
$0.1940 / $0.2540 | Buy Now |
DISTI #
0008560110
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0008560110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 18454 |
|
$0.3783 / $0.4422 | Buy Now |
DISTI #
88H3600
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 88H3600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 10628 Partner Stock |
|
$0.3460 / $0.5520 | Buy Now |
DISTI #
0008560110
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0008560110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 18454 |
|
$0.3783 / $0.4422 | Buy Now |
DISTI #
88H3600
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 88H3600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 10628 Partner Stock |
|
$0.3460 / $0.5520 | Buy Now |
DISTI #
MOL08-56-0110
|
Interstate Connecting Components | KK 100 CRP TERM STD 22-30 AWG | 90453680 On Order |
|
$0.1731 / $0.2189 | Buy Now |
Part Details for 0008560110
0008560110 CAD Models
0008560110 Part Data Attributes
|
0008560110
Molex
Buy Now
Datasheet
|
Compare Parts:
0008560110
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 2695 , 5051 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 22 AWG |