Part Details for 0008650811 by Molex
Overview of 0008650811 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0008650811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0008650811CT-ND
|
DigiKey | CONN 22-30AWG CRIMP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38408 In Stock |
|
$0.2094 / $0.3800 | Buy Now |
DISTI #
0008650811
|
Avnet Americas | Contact 1 POS Crimp Cable Mount - Bulk (Alt: 0008650811) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3615 | Buy Now |
DISTI #
MOL08-65-0811
|
Heilind Electronics | KK 100 CRP TERM STD 22-30 AWG SGOLD | Americas - 0 in Stock |
|
$0.2715 | Buy Now |
DISTI #
0008650811
|
Avnet Americas | Contact 1 POS Crimp Cable Mount - Bulk (Alt: 0008650811) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3615 | Buy Now |
DISTI #
0008650811
|
Avnet Asia | Contact 1 POS Crimp Cable Mount (Alt: 0008650811) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |