Part Details for 0008701040 by Molex
Overview of 0008701040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0008701040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17406-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
104805 In Stock |
|
$0.1030 / $0.2500 | Buy Now |
DISTI #
0008701040
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008701040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL08-70-1040
|
Heilind Electronics | MINI TERMINAL LOOSE FORM | Americas - 7937 in Stock9000 On Order |
|
$0.0760 / $0.0960 | Buy Now |
DISTI #
08-70-1040
|
TTI | Headers & Wire Housings CRIMP 22-28AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 12000 In Stock |
|
$0.0790 / $0.1040 | Buy Now |
DISTI #
0008701040
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008701040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0008701040
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008701040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL08-70-1040
|
Interstate Connecting Components | MINI TERMINAL LOOSE FORM | 13231500 On Order |
|
$0.0760 / $0.0960 | Buy Now |
DISTI #
000000000000038092
|
Sager | Headers & Wire Housings MINI TERMINAL LOOSE FORM 5263PBTL Min Qty: 1 | 21903 |
|
$0.0690 / $0.0972 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5830 |
|
$0.1300 / $0.1900 | Buy Now |