There are no models available for this part yet.
Overview of 0009027061 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0009027061 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0009027061-ND
|
DigiKey | CONN CARDEDGE HSG NATURAL Min Qty: 9000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2363 | Buy Now | |
DISTI #
0009027061
|
Avnet Americas | PCB EDGE TERM RA 18AWG - Bag (Alt: 0009027061) RoHS: Compliant Min Qty: 9000 Package Multiple: 750 Container: Bag | 0 |
|
$0.1716 | Buy Now | |
DISTI #
MOL09-02-7061
|
Heilind Electronics | PCB EDGE TERM RA 18AWG | Americas - 0 in Stock |
|
$0.2015 / $0.2328 | Buy Now |