Part Details for 0009503021 by Molex
Overview of 0009503021 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0009503021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2100-ND
|
DigiKey | CONN RCPT HSG 2POS 3.96MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
45841 In Stock |
|
$0.0626 / $0.1600 | Buy Now |
DISTI #
0009503021
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8221 |
|
$0.0887 / $0.1247 | Buy Now |
DISTI #
MOL09-50-3021
|
Heilind Electronics | 156 KK TERM HSG W/RAMP NYLON 2CKT | Americas - 18692 in Stock60000 On Order |
|
$0.0487 / $0.0615 | Buy Now |
|
Quest Components | 4000 |
|
$0.1160 / $0.5800 | Buy Now | |
DISTI #
09-50-3021
|
TTI | Headers & Wire Housings HSG 2P W/LKG RAMP UL94V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 77 Package Multiple: 1 Container: Bulk |
Americas - 51144 In Stock |
|
$0.0420 / $0.0650 | Buy Now |
DISTI #
0009503021
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8221 |
|
$0.0887 / $0.1247 | Buy Now |
DISTI #
0009503021
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8221 |
|
$0.0887 / $0.1247 | Buy Now |
DISTI #
MOL09-50-3021
|
Interstate Connecting Components | 156 KK TERM HSG W/RAMP NYLON 2CKT | 311510000 On Order |
|
$0.0487 / $0.0615 | Buy Now |
DISTI #
000000000000038135
|
Sager | Headers & Wire Housings 156 KK Term Hsg W/Ramp Nylon 2Ckt Min Qty: 1 | 38996 |
|
$0.0442 / $0.0623 | Buy Now |
DISTI #
0009503021
|
Avnet Asia | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Bag (Alt: 0009503021) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 10 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0009503021
0009503021 CAD Models
0009503021 Part Data Attributes
|
0009503021
Molex
Buy Now
Datasheet
|
Compare Parts:
0009503021
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 08-52-0072; 08-52-0071; 08-58-0122; 08-58-0121; 08-65-0115, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009503021
This table gives cross-reference parts and alternative options found for 0009503021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009503021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1751450000 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 0009503021 vs 1751450000 |
1958870000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0009503021 vs 1958870000 |
SSW-103-01-G-P-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 0009503021 vs SSW-103-01-G-P-002 |
1750790000 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 0009503021 vs 1750790000 |
BCS-102-F-S-PE | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503021 vs BCS-102-F-S-PE |
BCS-102-F-S-DE | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503021 vs BCS-102-F-S-DE |
1955570000 | Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0009503021 vs 1955570000 |
0465629002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0009503021 vs 0465629002 |
BCS-102-F-S-PE-BE | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 0009503021 vs BCS-102-F-S-PE-BE |
8614-10-02-1-H1-10-BL-LF | Shunts/Jumper Connector, | Amphenol FCi | 0009503021 vs 8614-10-02-1-H1-10-BL-LF |