Part Details for 0009503031 by Molex
Overview of 0009503031 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009503031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2101-ND
|
DigiKey | CONN RCPT HSG 3POS 3.96MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
63626 In Stock |
|
$0.0773 / $0.1900 | Buy Now |
DISTI #
0009503031
|
Avnet Americas | Conn Wire to Board Housing Receptacle 3 POS 3.96mm ST Cable Mount - Bulk (Alt: 0009503031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 4872 |
|
$0.0537 / $0.0628 | Buy Now |
DISTI #
MOL09-50-3031
|
Heilind Electronics | 156 KK TERM HSG W/RAMP NYLON 3CKT | Americas - 22299 in Stock123750 On Order |
|
$0.0513 / $0.0649 | Buy Now |
DISTI #
09-50-3031
|
TTI | Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 77 Package Multiple: 1 Container: Bulk |
Americas - 166009 In Stock |
|
$0.0550 / $0.0650 | Buy Now |
DISTI #
0009503031
|
Avnet Americas | Conn Wire to Board Housing Receptacle 3 POS 3.96mm ST Cable Mount - Bulk (Alt: 0009503031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 4872 |
|
$0.0537 / $0.0628 | Buy Now |
DISTI #
0009503031
|
Avnet Americas | Conn Wire to Board Housing Receptacle 3 POS 3.96mm ST Cable Mount - Bulk (Alt: 0009503031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 4872 |
|
$0.0537 / $0.0628 | Buy Now |
DISTI #
000000000000022941
|
Sager | Headers & Wire Housings 156 KK Term Hsg W/Ramp Nylon 3Ckt Min Qty: 10 | 55965 |
|
$0.0474 / $0.0625 | Buy Now |
DISTI #
0009503031
|
Avnet Asia | Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Bag (Alt: 0009503031) RoHS: Compliant Min Qty: 30000 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0009503031
0009503031 CAD Models
0009503031 Part Data Attributes
|
0009503031
Molex
Buy Now
Datasheet
|
Compare Parts:
0009503031
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009503031
This table gives cross-reference parts and alternative options found for 0009503031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009503031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958860000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0009503031 vs 1958860000 |
2459090000 | Barrier Strip Terminal Block, | Weidmüller Interface GmbH & Co. KG | 0009503031 vs 2459090000 |
0465621285 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0009503031 vs 0465621285 |
ESQT-103-02-F-S-800 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503031 vs ESQT-103-02-F-S-800 |
SSM-103-F-SH | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503031 vs SSM-103-F-SH |
1750890000 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0009503031 vs 1750890000 |
HM2R06P1LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Crimp/Press Fit/Solder Terminal | Amphenol FCi | 0009503031 vs HM2R06P1LF |
1949810000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0009503031 vs 1949810000 |
1691120000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0009503031 vs 1691120000 |
1690200000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0009503031 vs 1690200000 |