Part Details for 0009503161 by Molex
Overview of 0009503161 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0009503161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0009503161-ND
|
DigiKey | CONN RCPT HSG 16POS 3.96MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1608 In Stock |
|
$0.5507 / $1.2000 | Buy Now |
DISTI #
V36:1790_17687772
|
Arrow Electronics | Conn Housing RCP 16 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2231 | Americas - 976 |
|
$0.5214 / $1.1756 | Buy Now |
DISTI #
MOL09-50-3161
|
Heilind Electronics | 156 KK TERM HSG W/RAMP NYLON 16CKT | Americas - 85 in Stock |
|
$0.5143 / $0.6502 | Buy Now |
DISTI #
66750096
|
Verical | Conn Housing RCP 16 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2231 | Americas - 976 |
|
$0.5214 / $0.9693 | Buy Now |
DISTI #
09-50-3161
|
TTI | Headers & Wire Housings CRIMP TERM HS 16POS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MOL09-50-3161
|
Interstate Connecting Components | 156 KK TERM HSG W/RAMP NYLON 16CKT | 20 |
|
$0.5143 / $0.6502 | Buy Now |
Part Details for 0009503161
0009503161 CAD Models
0009503161 Part Data Attributes
|
0009503161
Molex
Buy Now
Datasheet
|
Compare Parts:
0009503161
Molex
Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009503161
This table gives cross-reference parts and alternative options found for 0009503161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009503161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91813-9116 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0009503161 vs 91813-9116 |
MMSS-16-24-L-06.00-S-K | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0009503161 vs MMSS-16-24-L-06.00-S-K |
MMSS-16-20-L-05.91-S-K-M | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0009503161 vs MMSS-16-20-L-05.91-S-K-M |
22-01-4161 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0009503161 vs 22-01-4161 |
1-87025-9 | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 0009503161 vs 1-87025-9 |
10-01-2163 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0009503161 vs 10-01-2163 |
MMSS-16-28-L-12.00-S-K | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0009503161 vs MMSS-16-28-L-12.00-S-K |
26-32-9164 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0009503161 vs 26-32-9164 |
97-00-1076 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0009503161 vs 97-00-1076 |
8614-10-16-1-X0-0 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 0009503161 vs 8614-10-16-1-X0-0 |