Part Details for 0009507081 by Molex
Overview of 0009507081 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009507081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0009507081-ND
|
DigiKey | CONN RCPT HSG 8POS 3.96MM Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
603 In Stock |
|
$0.2227 / $0.4800 | Buy Now |
DISTI #
0009507081
|
Avnet Americas | Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009507081) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2424 | Buy Now |
DISTI #
99AC9881
|
Avnet Americas | Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 99AC9881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 79 Partner Stock |
|
$0.2690 / $0.3960 | Buy Now |
DISTI #
MOL09-50-7081
|
Heilind Electronics | 156 KK TERM HSG O/RAMP NYLON CKT | Americas - 0 in Stock |
|
$0.1848 / $0.2033 | Buy Now |
|
Quest Components | 628 |
|
$0.3132 / $0.7830 | Buy Now | |
DISTI #
09-50-7081
|
TTI | Headers & Wire Housings .156 KK HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Each | Americas - 0 |
|
$0.1770 | Buy Now |
DISTI #
0009507081
|
Avnet Americas | Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009507081) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2424 | Buy Now |
DISTI #
99AC9881
|
Avnet Americas | Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 99AC9881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 79 Partner Stock |
|
$0.2690 / $0.3960 | Buy Now |
Part Details for 0009507081
0009507081 CAD Models
0009507081 Part Data Attributes:
|
0009507081
Molex
Buy Now
Datasheet
|
Compare Parts:
0009507081
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009507081
This table gives cross-reference parts and alternative options found for 0009507081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009507081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0014600084 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009507081 vs 0014600084 |
502494-0809 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0009507081 vs 502494-0809 |
0014563089 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009507081 vs 0014563089 |
0014600081 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009507081 vs 0014600081 |
10022753-108LF | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 0009507081 vs 10022753-108LF |
0014562085 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009507081 vs 0014562085 |
501568-0837 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0009507081 vs 501568-0837 |
10022753-008LF | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 0009507081 vs 10022753-008LF |
501568-0887 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0009507081 vs 501568-0887 |
501568-0897 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0009507081 vs 501568-0897 |