Part Details for 0009507241 by Molex
Overview of 0009507241 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0009507241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23655-ND
|
DigiKey | CONN RCPT HSG 24POS 3.96MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1641 In Stock |
|
$0.5074 / $0.8400 | Buy Now |
DISTI #
0009507241
|
Avnet Americas | Conn Housing RCP 24 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009507241) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7552 / $0.9097 | Buy Now |
DISTI #
MOL09-50-7241
|
Heilind Electronics | 156 KK TERM HSG O/RAMP NYLON 4CKT | Americas - 0 in Stock |
|
$0.6099 / $0.7715 | Buy Now |
DISTI #
09-50-7241
|
TTI | Headers & Wire Housings 3.96MM CRIMP HOUSING 24 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6300 / $0.6400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2440 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 0009507241
0009507241 CAD Models
0009507241 Part Data Attributes
|
0009507241
Molex
Buy Now
Datasheet
|
Compare Parts:
0009507241
Molex
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Board Mounting Option | PEG | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 32u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |