Part Details for 001-2-024-3-B1STF-XT0 by MPE-Garry GmbH
Overview of 001-2-024-3-B1STF-XT0 by MPE-Garry GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 001-2-024-3-B1STF-XT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14B1924
|
Bürklin Elektronik | IC socket, 24 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC Min Qty: 1 | 3647 |
|
$1.4590 / $2.0858 | Buy Now |
Part Details for 001-2-024-3-B1STF-XT0
001-2-024-3-B1STF-XT0 CAD Models
001-2-024-3-B1STF-XT0 Part Data Attributes
|
001-2-024-3-B1STF-XT0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
001-2-024-3-B1STF-XT0
MPE-Garry GmbH
IC Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | MPE-Garry | |
Contact Configuration | 2X12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYETHYLENE | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |