Part Details for 0010012169 by Molex
Overview of 0010012169 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010012169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0010012169-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 9000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3498 | Buy Now |
DISTI #
0010012169
|
Avnet Americas | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 0010012169) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4635 | Buy Now |
DISTI #
MOL10-01-2169
|
Heilind Electronics | KK 100 HOUSING CRIMP STD 16 C T | Americas - 0 in Stock |
|
$0.3533 / $0.3887 | Buy Now |
Part Details for 0010012169
0010012169 CAD Models
0010012169 Part Data Attributes
|
0010012169
Molex
Buy Now
|
Compare Parts:
0010012169
Molex
|
Samacsys Manufacturer | Molex |