Part Details for 0010112093 by Molex
Overview of 0010112093 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010112093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0010112093-ND
|
DigiKey | CONN RCPT HSG 9POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
22975 In Stock |
|
$0.1938 / $0.3500 | Buy Now |
DISTI #
0010112093
|
Avnet Americas | Conn Housing RCP 9 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112093) RoHS: Compliant Min Qty: 16500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2467 | Buy Now |
DISTI #
V79:2366_17790661
|
Arrow Electronics | Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount White KK® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1931 | Americas - 3639 |
|
$0.1327 / $0.1399 | Buy Now |
DISTI #
MOL10-11-2093
|
Heilind Electronics | KK 100 HOUSING CRIMP RAMP 9 C T | Americas - 0 in Stock |
|
$0.1970 / $0.2069 | Buy Now |
DISTI #
65131045
|
Verical | Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount White KK® Bag RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1931 | Americas - 3639 |
|
$0.1367 / $0.1516 | Buy Now |
DISTI #
10-11-2093
|
TTI | Headers & Wire Housings 9P HIGH PRESSURE RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Bulk |
Americas - 5980 In Stock |
|
$0.1720 / $0.2270 | Buy Now |
DISTI #
0010112093
|
Avnet Americas | Conn Housing RCP 9 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112093) RoHS: Compliant Min Qty: 16500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2467 | Buy Now |
Part Details for 0010112093
0010112093 CAD Models
0010112093 Part Data Attributes:
|
0010112093
Molex
Buy Now
Datasheet
|
Compare Parts:
0010112093
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010112093
This table gives cross-reference parts and alternative options found for 0010112093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010112093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280512-0 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0010112093 vs 280512-0 |
1470201-9 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0010112093 vs 1470201-9 |
0511110910 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0010112093 vs 0511110910 |