Part Details for 0011110324 by Molex
Overview of 0011110324 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0011110324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0011110324-ND
|
DigiKey | SPRING FOR CR60922A108 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$15.8116 / $18.3600 | Buy Now |
DISTI #
0011110324
|
Avnet Americas | Spring for 11-01-0204 Hand Crimp Tool - Bulk (Alt: 0011110324) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$8.5824 / $10.0128 | Buy Now |
DISTI #
MOL11-11-0324
|
Heilind Electronics | CR60922A108 SPRING | Americas - 11 in Stock |
|
$8.7647 / $9.1693 | Buy Now |
DISTI #
11-11-0324
|
TTI | Extraction, Removal & Insertion Tools SPRING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$11.1100 / $12.1300 | Buy Now |
DISTI #
MOL11-11-0324
|
Interstate Connecting Components | CR60922A108 SPRING | 3 |
|
$8.7647 / $9.1693 | Buy Now |