Part Details for 0011184076 by Molex
Overview of 0011184076 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 0011184076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13391-ND
|
DigiKey | 60707-1 CONDUCTOR PUNCH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.5467 / $155.7000 | Buy Now |
DISTI #
0011184076
|
Avnet Americas | Connector Accessories Punch - Bulk (Alt: 0011184076) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$132.6706 / $155.0938 | Buy Now |
DISTI #
MOL11-18-4076
|
Heilind Electronics | 60707-1 CONDUCTOR PUNCH | Americas - 1 in Stock |
|
$137.3971 / $143.7385 | Buy Now |
DISTI #
11-18-4076
|
TTI | Punches & Dies CONDUCTOR PUNCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$130.4400 / $152.6000 | Buy Now |
DISTI #
0011184076
|
Avnet Americas | Connector Accessories Punch - Bulk (Alt: 0011184076) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$132.6706 / $155.0938 | Buy Now |
DISTI #
0011184076
|
Avnet Americas | Connector Accessories Punch - Bulk (Alt: 0011184076) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$132.6706 / $155.0938 | Buy Now |
Part Details for 0011184076
0011184076 CAD Models
0011184076 Part Data Attributes
|
0011184076
Molex
Buy Now
Datasheet
|
Compare Parts:
0011184076
Molex
Tool And Machinery, Cutter Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CUTTER TOOL |