Part Details for 0011184077 by Molex
Overview of 0011184077 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0011184077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13392-ND
|
DigiKey | 60707-2 INSULATION PUNCH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$136.8281 / $155.7000 | Buy Now |
DISTI #
0011184077
|
Avnet Americas | 60707-2 FTSULATION PUNCH - Bulk (Alt: 0011184077) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$132.6706 / $155.0938 | Buy Now |
DISTI #
MOL11-18-4077
|
Heilind Electronics | 60707-2 INSULATION PUNCH | Americas - 0 in Stock |
|
$137.3971 / $143.7385 | Buy Now |
DISTI #
11-18-4077
|
TTI | Punches & Dies INSULATION PUNCH RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$129.4500 / $151.0700 | Buy Now |