Part Details for 0014562044 by Molex
Overview of 0014562044 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0014562044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014562044-ND
|
DigiKey | CONN RCPT 4POS IDC 26AWG GOLD Min Qty: 3180 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8331 | Buy Now |
DISTI #
0014562044
|
Avnet Americas | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014562044) RoHS: Compliant Min Qty: 3180 Package Multiple: 1590 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.8607 / $1.0370 | Buy Now |
DISTI #
V36:1790_18391393
|
Arrow Electronics | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1810 | Americas - 5 |
|
$0.7033 | Buy Now |
DISTI #
MOL14-56-2044
|
Heilind Electronics | CGRID SL IDT OPT G 15 SAU 4C T | Americas - 0 in Stock |
|
$0.7646 / $0.8794 | Buy Now |
Part Details for 0014562044
0014562044 CAD Models
0014562044 Part Data Attributes
|
0014562044
Molex
Buy Now
Datasheet
|
Compare Parts:
0014562044
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014562044
This table gives cross-reference parts and alternative options found for 0014562044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014562044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022-16-2043 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 0014562044 vs 022-16-2043 |
35211-0416 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 0014562044 vs 35211-0416 |
0022433040 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 0014562044 vs 0022433040 |
67226-004 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0014562044 vs 67226-004 |
91717-2004 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Molex | 0014562044 vs 91717-2004 |
51763-100400BA | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 0014562044 vs 51763-100400BA |
91491-0144 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0014562044 vs 91491-0144 |
022-16-2040 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 0014562044 vs 022-16-2040 |
39-51-3040 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Molex | 0014562044 vs 39-51-3040 |
A-7674-D4J502A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0014562044 vs A-7674-D4J502A |