Part Details for 0015247104 by Molex
Overview of 0015247104 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015247104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015247104-ND
|
DigiKey | CONN RCPT 10POS 0.165 TIN PCB Min Qty: 2880 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1650 | Buy Now |
DISTI #
0015247104
|
Avnet Americas | MiniFit BMI Vt Rcpt Hdr BZ V-2 10Ckt - Trays (Alt: 0015247104) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.2471 / $1.4501 | Buy Now |
DISTI #
MOL15-24-7104
|
Heilind Electronics | MINIFIT BMI VT RCPT HDR BZ V- 10CKT | Americas - 0 in Stock |
|
$1.0916 / $1.2297 | Buy Now |
Part Details for 0015247104
0015247104 CAD Models
0015247104 Part Data Attributes
|
0015247104
Molex
Buy Now
Datasheet
|
Compare Parts:
0015247104
Molex
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0015247104
This table gives cross-reference parts and alternative options found for 0015247104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015247104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-10D2 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0015247104 vs A-42385-10D2 |
A-42385-10C2 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0015247104 vs A-42385-10C2 |
A-42385-10C4 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0015247104 vs A-42385-10C4 |
A-42385-10C1 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0015247104 vs A-42385-10C1 |
10101548-112LF | Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 0015247104 vs 10101548-112LF |
44475-1022 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0015247104 vs 44475-1022 |
A-42385-10A3 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0015247104 vs A-42385-10A3 |
796138-1 | CONNECTOR, 10 CONTACT(S), FEMALE, POWER CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 0015247104 vs 796138-1 |
A-42385-10A4 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0015247104 vs A-42385-10A4 |
44914-1001 | Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0015247104 vs 44914-1001 |