Part Details for 0015286142 by Molex
Overview of 0015286142 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015286142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7191-ND
|
DigiKey | CONN HEADER VERT 14POS 4.2MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
1192 In Stock |
|
$4.9423 / $8.3000 | Buy Now |
DISTI #
0015286142
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0015286142) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 17 Weeks, 0 Days Container: Tray | 1280 Factory Stock |
|
$4.3592 / $6.2149 | Buy Now |
DISTI #
MOL15-28-6142
|
Heilind Electronics | MINIFIT BMI VERT HDR ASSY 14 KT | Americas - 0 in Stock |
|
$4.8190 / $5.3311 | Buy Now |
DISTI #
15-28-6142
|
TTI | Headers & Wire Housings VERT DUAL ROW HDR 14 PCB snapin peg locks pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Tray |
Americas - 11368 In Stock |
|
$4.8600 / $7.5800 | Buy Now |
DISTI #
0015286142
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0015286142) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 17 Weeks, 0 Days Container: Tray | 1280 Factory Stock |
|
$4.3592 / $6.2149 | Buy Now |
DISTI #
0015286142
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0015286142) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 17 Weeks, 0 Days Container: Tray | 1280 Factory Stock |
|
$4.3592 / $6.2149 | Buy Now |
Part Details for 0015286142
0015286142 CAD Models
0015286142 Part Data Attributes
|
0015286142
Molex
Buy Now
Datasheet
|
Compare Parts:
0015286142
Molex
CONN HEADER DL 14POS VERT GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |