Part Details for 0015388060 by Molex
Overview of 0015388060 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015388060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24824-ND
|
DigiKey | CONN CIC FFC RCPT 6POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1953 In Stock |
|
$0.8480 / $1.6400 | Buy Now |
DISTI #
0015388060
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0015388060) RoHS: Compliant Min Qty: 2100 Package Multiple: 1050 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.7458 / $1.0435 | Buy Now |
DISTI #
MOL15-38-8060
|
Heilind Electronics | SL FFC/FPC OPT G FEMALE TIN 6 KT | Americas - 0 in Stock |
|
$0.7397 / $0.8951 | Buy Now |
DISTI #
15-38-8060
|
TTI | FFC & FPC Connectors SL FFC/FPC Opt G Fem 6CKT TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 35 Container: Tube | Americas - 0 |
|
$0.7800 / $0.8300 | Buy Now |
DISTI #
0015388060
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0015388060) RoHS: Compliant Min Qty: 2100 Package Multiple: 1050 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.7458 / $1.0435 | Buy Now |
Part Details for 0015388060
0015388060 CAD Models
0015388060 Part Data Attributes:
|
0015388060
Molex
Buy Now
Datasheet
|
Compare Parts:
0015388060
Molex
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STACKED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015388060
This table gives cross-reference parts and alternative options found for 0015388060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015388060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0981990001 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, 0.100 inch Pitch, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0015388060 vs 0981990001 |
2041070-6 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | 0015388060 vs 2041070-6 |
2041084-6 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | TE Connectivity | 0015388060 vs 2041084-6 |