Part Details for 0015477610 by Molex
Overview of 0015477610 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015477610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7196-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tube |
12898 In Stock |
|
$1.0621 / $1.6300 | Buy Now |
DISTI #
0015477610
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0015477610) RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tube | 32074536 Factory Stock |
|
$1.5196 / $2.6589 | Buy Now |
DISTI #
V36:1790_13965244
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2302 | Americas - 8431 |
|
$1.1600 / $2.2702 | Buy Now |
DISTI #
MOL15-47-7610
|
Heilind Electronics | CGRID VT SHRD HDR WPG 15SAU 10CKT | Americas - 0 in Stock |
|
$1.6720 / $1.9228 | Buy Now |
DISTI #
66981152
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2302 | Americas - 8431 |
|
$2.2702 | Buy Now |
DISTI #
15-47-7610
|
TTI | Headers & Wire Housings CGrid VT Shrd Hdr w/Pg 15 SAu 10Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 27 Container: Tube |
Americas - 2538 In Stock |
|
$1.3600 / $1.4900 | Buy Now |
Part Details for 0015477610
0015477610 CAD Models
0015477610 Part Data Attributes
|
0015477610
Molex
Buy Now
|
Compare Parts:
0015477610
Molex
|
Samacsys Manufacturer | Molex |