Part Details for 0015477630 by Molex
Overview of 0015477630 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015477630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015477630-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 1320 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6533 | Buy Now |
DISTI #
0015477630
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0015477630) RoHS: Compliant Min Qty: 1320 Package Multiple: 264 Container: Tube | 0 |
|
$2.7441 | Buy Now |
DISTI #
MOL15-47-7630
|
Heilind Electronics | CGRID VT SHRD HDR W/PG 15 SAU 30CKT | Americas - 0 in Stock |
|
$3.6685 / $3.7233 | Buy Now |
DISTI #
15-47-7630
|
TTI | Headers & Wire Housings CGrid VT Shrd Hdr w/Pg 15 SAu 30Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1320 Package Multiple: 264 Container: Each | Americas - 0 |
|
$3.0000 / $3.5100 | Buy Now |