Part Details for 0015913154 by Molex
Overview of 0015913154 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015913154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015913154-ND
|
DigiKey | CONN HEADER SMD R/A 15POS 2.54MM Min Qty: 360 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2829 | Buy Now |
DISTI #
0015913154
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: 0015913154) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.7689 / $7.4293 | Buy Now |
DISTI #
MOL15-91-3154
|
Heilind Electronics | SL SMT RA HDR TIN 15CKT | Americas - 0 in Stock |
|
$4.5296 / $6.5227 | Buy Now |
DISTI #
15-91-3154
|
TTI | Headers & Wire Housings SL SMT RA Hdr Tin 15 SMT RA Hdr Tin 15Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 360 Container: Tube |
Americas - 360 In Stock |
|
$7.2800 | Buy Now |
DISTI #
0015913154
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: 0015913154) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.7689 / $7.4293 | Buy Now |
DISTI #
0015913154
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: 0015913154) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.7689 / $7.4293 | Buy Now |
Part Details for 0015913154
0015913154 CAD Models
0015913154 Part Data Attributes
|
0015913154
Molex
Buy Now
Datasheet
|
Compare Parts:
0015913154
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SL, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |