Part Details for 0015916120 by Molex
Overview of 0015916120 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015916120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015916120-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5612 | Buy Now |
DISTI #
0015916120
|
Avnet Americas | CGRID SMT BKWY HDR TIN 12CKT T&R - Tape and Reel (Alt: 0015916120) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.5206 / $2.0152 | Buy Now |
DISTI #
MOL15-91-6120
|
Heilind Electronics | CGRID SMT BKWY HDR TIN 12CKT R | Americas - 0 in Stock |
|
$1.4860 / $1.7090 | Buy Now |
Part Details for 0015916120
0015916120 CAD Models
0015916120 Part Data Attributes:
|
0015916120
Molex
Buy Now
|
Compare Parts:
0015916120
Molex
|
Samacsys Manufacturer | Molex |