Part Details for 0015978167 by Molex
Overview of 0015978167 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0015978167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015978167-ND
|
DigiKey | CONN HEADER R/A 16POS 4.2MM Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
0015978167
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0015978167) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.1317 / $5.5052 | Buy Now |
DISTI #
MOL15-97-8167
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15-97-8167 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0015978167
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0015978167) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.1317 / $5.5052 | Buy Now |
DISTI #
0015978167
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0015978167) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.1317 / $5.5052 | Buy Now |
Part Details for 0015978167
0015978167 CAD Models
0015978167 Part Data Attributes
|
0015978167
Molex
Buy Now
Datasheet
|
Compare Parts:
0015978167
Molex
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015978167
This table gives cross-reference parts and alternative options found for 0015978167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015978167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-1621100LF | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol FCi | 0015978167 vs 10131319-1621100LF |
50-36-1828 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, | Molex | 0015978167 vs 50-36-1828 |
15-27-1513 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Molex | 0015978167 vs 15-27-1513 |