Part Details for 0016020069 by Molex
Overview of 0016020069 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0016020069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2562CT-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP TIN Min Qty: 100 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
319721 In Stock |
|
$0.0316 / $0.0876 | Buy Now |
DISTI #
0016020069
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0016020069) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0260 | Buy Now |
DISTI #
MOL16-02-0069
|
Heilind Electronics | SL TERM CRP F BOX TIN 24-30 RE | Americas - 375000 in Stock |
|
$0.0265 / $0.0277 | Buy Now |
|
Quest Components | 48000 |
|
$0.0318 / $0.2120 | Buy Now | |
DISTI #
16-02-0069
|
TTI | Headers & Wire Housings SL TERM 22-30G FEM Reel of 20000 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0265 / $0.0307 | Buy Now |
DISTI #
0016020069
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0016020069) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0260 | Buy Now |
DISTI #
0016020069
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0016020069) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0260 | Buy Now |
DISTI #
000000000000038579
|
Sager | Headers & Wire Housings SL Fem Crimp Term 24-30 Tin Reel x Min Qty: 20000 | 20000 |
|
$0.0257 / $0.0327 | Buy Now |
DISTI #
0016020069
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0016020069) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0016020069
0016020069 CAD Models
0016020069 Part Data Attributes
|
0016020069
Molex
Buy Now
Datasheet
|
Compare Parts:
0016020069
Molex
CONN SOCKET 24-30AWG CRIMP TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED, STRIP | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 150 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Rated Current | 3 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |