Part Details for 0016020074 by Molex
Overview of 0016020074 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0016020074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22744CT-ND
|
DigiKey | CONN SOCKET 32-36AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
57572 In Stock |
|
$0.0613 / $0.1900 | Buy Now |
DISTI #
0016020074
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0016020074) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 | Buy Now |
DISTI #
MOL16-02-0074
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL16-02-0074 32-36 15au FEMBOX 20K/RL | Americas - 0 in Stock |
|
$0.0624 / $0.0697 | Buy Now |
DISTI #
16-02-0074
|
TTI | Headers & Wire Housings SL Term Crp F Box 15 ox 15 SAu 32-36 Reel RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0600 | Buy Now |
DISTI #
0016020074
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0016020074) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 | Buy Now |
DISTI #
0016020074
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0016020074) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 | Buy Now |
Part Details for 0016020074
0016020074 CAD Models
0016020074 Part Data Attributes
|
0016020074
Molex
Buy Now
Datasheet
|
Compare Parts:
0016020074
Molex
Connector Accessory, Contact, Phosphor Bronze, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH - TERMINATION: TIN (75) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | 70066 AND 70450 HOUSING | |
Wire Size-Max | 32 AWG | |
Wire Size-Min | 36 AWG |