Part Details for 0016020096 by Molex
Overview of 0016020096 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0016020096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2562-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP TIN Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
541846 In Stock |
|
$0.0703 / $0.1900 | Buy Now |
DISTI #
MOL16-02-0096
|
Heilind Electronics | SL TERM CRP F BOX TIN 24-30 LO | Americas - 30126 in Stock30000 On Order |
|
$0.0499 / $0.0630 | Buy Now |
DISTI #
16-02-0096
|
TTI | Headers & Wire Housings 24-30 TERMINAL BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 15000 In Stock |
|
$0.0590 / $0.0650 | Buy Now |
DISTI #
000000000000038585
|
Sager | Headers & Wire Housings SL Fem Crimp Term 24-30 Tin Loose x Min Qty: 1 | 9527 |
|
$0.0453 / $0.0637 | Buy Now |
Part Details for 0016020096
0016020096 CAD Models
0016020096 Part Data Attributes
|
0016020096
Molex
Buy Now
Datasheet
|
Compare Parts:
0016020096
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 150 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | SL CRIMP HOUSING 70066 , 70450, 73099 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 24 AWG |