Part Details for 0016020109 by Molex
Overview of 0016020109 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0016020109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2516-ND
|
DigiKey | CONN PIN 24-30AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
29764 In Stock |
|
$0.2769 / $0.5900 | Buy Now |
DISTI #
0016020109
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0016020109) RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 24000 |
|
$0.3254 | Buy Now |
DISTI #
MOL16-02-0109
|
Heilind Electronics | SL TERM CRP M 15 SAU 24-30 LOO | Americas - 25282 in Stock |
|
$0.1705 / $0.2155 | Buy Now |
DISTI #
16-02-0109
|
TTI | Headers & Wire Housings 24-30 .100 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 12200 In Stock |
|
$0.1850 / $0.2270 | Buy Now |
DISTI #
0016020109
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0016020109) RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 24000 |
|
$0.3254 | Buy Now |
DISTI #
0016020109
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0016020109) RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 24000 |
|
$0.3254 | Buy Now |
DISTI #
MOL16-02-0109
|
Interstate Connecting Components | SL TERM CRP M 15 SAU 24-30 LOO | 4213 |
|
$0.1705 / $0.2155 | Buy Now |
DISTI #
000000000000038592
|
Sager | Headers & Wire Housings SL Male Crp Term 24-30awg 15Au Lse Min Qty: 1 | 3813 |
|
$0.2461 / $0.3490 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1300 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for 0016020109
0016020109 CAD Models
0016020109 Part Data Attributes
|
0016020109
Molex
Buy Now
Datasheet
|
Compare Parts:
0016020109
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 70066 HOUSING, 70107 HOUSING | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 24 AWG |