Part Details for 0016020114 by Molex
Overview of 0016020114 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0016020114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2517-ND
|
DigiKey | CONN PIN 22-24AWG CRIMP TIN Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
121398 In Stock |
|
$0.1374 / $0.3200 | Buy Now |
DISTI #
MOL16-02-0114
|
Heilind Electronics | SL TERM CRP M TIN 22-24 LOOSE | Americas - 34404 in Stock |
|
$0.0896 / $0.1132 | Buy Now |
DISTI #
16-02-0114
|
TTI | Headers & Wire Housings TERMINAL 24-22 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Bulk |
Americas - 5910 In Stock |
|
$0.0940 / $0.1310 | Buy Now |
DISTI #
MOL16-02-0114
|
Interstate Connecting Components | SL TERM CRP M TIN 22-24 LOOSE | 5734 |
|
$0.0896 / $0.1132 | Buy Now |
DISTI #
000000000000038593
|
Sager | Headers & Wire Housings SL Male Crp Term 22-24awg Tin Lse Min Qty: 1 | 19355 |
|
$0.0840 / $0.1183 | Buy Now |
Part Details for 0016020114
0016020114 CAD Models
0016020114 Part Data Attributes
|
0016020114
Molex
Buy Now
Datasheet
|
Compare Parts:
0016020114
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.064 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 150 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 70066 HOUSING, 70107 HOUSING | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 22 AWG |