Part Details for 0016020115 by Molex
Overview of 0016020115 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0016020115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2316
|
Newark | Contact, Pin, 22Awg, Crimp, Product Range:Sl 70021 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex 70066 & 70107 Series Housing Connectors, rohs Compliant: Yes |Molex 0016020115 (Alternate Part Number: 800753595705 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$0.2300 / $0.3410 | Buy Now |
DISTI #
WM2515-ND
|
DigiKey | CONN PIN 22-24AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
84369 In Stock |
|
$0.2077 / $0.4800 | Buy Now |
DISTI #
0016020115
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0016020115) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2287 | Buy Now |
DISTI #
MOL16-02-0115
|
Heilind Electronics | SL TERM CRP M 15 SAU 22-24 LOO | Americas - 15998 in Stock45000 On Order |
|
$0.1199 / $0.1515 | Buy Now |
DISTI #
16-02-0115
|
TTI | Headers & Wire Housings PIN 22-24 AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Bulk |
Americas - 61166 In Stock |
|
$0.1280 / $0.1600 | Buy Now |
DISTI #
0016020115
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0016020115) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2287 | Buy Now |
DISTI #
0016020115
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0016020115) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2287 | Buy Now |
DISTI #
MOL16-02-0115
|
Interstate Connecting Components | SL TERM CRP M 15 SAU 22-24 LOO | 26667500 On Order |
|
$0.1199 / $0.1515 | Buy Now |
DISTI #
000000000000038594
|
Sager | Headers & Wire Housings SL Male Crp Term 22-24awg 15Au Lse Min Qty: 1 | 12113 |
|
$0.1606 | Buy Now |
DISTI #
0016020115
|
Avnet Asia | Contact PIN Crimp ST Cable Mount Bag (Alt: 0016020115) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0016020115
0016020115 CAD Models
0016020115 Part Data Attributes
|
0016020115
Molex
Buy Now
Datasheet
|
Compare Parts:
0016020115
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.064 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 70066 HOUSING, 70107 HOUSING | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 22 AWG |