Part Details for 0016021109 by Molex
Overview of 0016021109 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0016021109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2555-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
103514 In Stock |
|
$0.1595 / $0.3700 | Buy Now |
DISTI #
0016021109
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016021109) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1757 | Buy Now |
DISTI #
MOL16-02-1109
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL16-02-1109 24-30 15AU SL FEMALE L/P | Americas - 3242 in Stock30000 On Order |
|
$0.0921 / $0.1164 | Buy Now |
DISTI #
16-02-1109
|
TTI | Headers & Wire Housings FEMALE HIGH FORCE 24-30 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Bulk |
Americas - 20170 In Stock |
|
$0.1050 / $0.1340 | Buy Now |
DISTI #
0016021109
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016021109) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1757 | Buy Now |
DISTI #
0016021109
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016021109) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1757 | Buy Now |
DISTI #
MOL16-02-1109
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL16-02-1109 24-30 15AU SL FEMALE L/P | 6486000 On Order |
|
$0.0921 / $0.1164 | Buy Now |
DISTI #
000000000000038595
|
Sager | Headers & Wire Housings SL Term Crp HiFrc F 15 SAu 24-30 Loose Min Qty: 1 | 545 |
|
$0.1382 / $0.1885 | Buy Now |
Part Details for 0016021109
0016021109 CAD Models
0016021109 Part Data Attributes
|
0016021109
Molex
Buy Now
Datasheet
|
Compare Parts:
0016021109
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 24 AWG |