Part Details for 0016021115 by Molex
Overview of 0016021115 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0016021115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2570-ND
|
DigiKey | CONN SOCKET 22-24AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
103193 In Stock |
|
$0.1827 / $0.4300 | Buy Now |
DISTI #
0016021115
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016021115) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2000040000 Factory Stock |
|
$0.1411 | Buy Now |
DISTI #
MOL16-02-1115
|
Heilind Electronics | SL TERM CRP HIFRC F 30 SAU 22- 24 LOOSE | Americas - 8132 in Stock |
|
$0.1249 / $0.1579 | Buy Now |
DISTI #
16-02-1115
|
TTI | Headers & Wire Housings SKT 22-24 GOLD BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 1 Container: Bulk |
Americas - 26959 In Stock |
|
$0.1260 / $0.1460 | Buy Now |
DISTI #
0016021115
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016021115) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2000040000 Factory Stock |
|
$0.1411 | Buy Now |
DISTI #
0016021115
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016021115) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2000040000 Factory Stock |
|
$0.1411 | Buy Now |
DISTI #
MOL16-02-1115
|
Interstate Connecting Components | SL TERM CRP HIFRC F 30 SAU 22- 24 LOOSE | 1626 |
|
$0.1249 / $0.1579 | Buy Now |
DISTI #
000000000000038598
|
Sager | Headers & Wire Housings SL Term Crp HiFrc F 30 SAu 22-24 Loose Min Qty: 1 | 5787 |
|
$0.1134 / $0.1598 | Buy Now |
Part Details for 0016021115
0016021115 CAD Models
0016021115 Part Data Attributes
|
0016021115
Molex
Buy Now
Datasheet
|
Compare Parts:
0016021115
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.064 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 22 AWG |