Part Details for 0016021125 by Molex
Overview of 0016021125 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0016021125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2573-ND
|
DigiKey | CONN SOCKET 22-24AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
85028 In Stock |
|
$0.1598 / $0.3700 | Buy Now |
DISTI #
MOL16-02-1125
|
Heilind Electronics | SL TERM CRP HIFRC F 15 SAU 22- 24 LOOSE | Americas - 21499 in Stock |
|
$0.1066 / $0.1347 | Buy Now |
|
Quest Components | 560 |
|
$0.1575 / $0.5250 | Buy Now | |
DISTI #
16-02-1125
|
TTI | Headers & Wire Housings TERMINAL 22-24 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 41 Package Multiple: 1 Container: Bulk |
Americas - 61002 In Stock |
|
$0.1240 | Buy Now |
DISTI #
MOL16-02-1125
|
Interstate Connecting Components | SL TERM CRP HIFRC F 15 SAU 22- 24 LOOSE | 3583 |
|
$0.1066 / $0.1347 | Buy Now |
DISTI #
000000000000038601
|
Sager | Headers & Wire Housings SL Term Crp HiFrc F 15 SAu 22-24 Loose Min Qty: 1 | 11716 |
|
$0.0967 / $0.1363 | Buy Now |
Part Details for 0016021125
0016021125 CAD Models
0016021125 Part Data Attributes
|
0016021125
Molex
Buy Now
Datasheet
|
Compare Parts:
0016021125
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.064 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Voltage(DC) | 14 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 22 AWG |