Part Details for 00175510302 by Amphenol Corporation
Overview of 00175510302 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 00175510302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00175510302
|
Avnet Americas | Conn Wire to Board RCP 36 POS Press Fit ST Thru-Hole - Bulk (Alt: 00175510302) RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$134.9202 / $164.2291 | Buy Now |
DISTI #
523-00175510302
|
Mouser Electronics | Terminal Junction Modules MODULE # 22 RoHS: Compliant | 36 |
|
$191.4900 / $196.0500 | Buy Now |
DISTI #
00175510302
|
Avnet Americas | Conn Wire to Board RCP 36 POS Press Fit ST Thru-Hole - Bulk (Alt: 00175510302) RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$134.9202 / $164.2291 | Buy Now |
Part Details for 00175510302
00175510302 CAD Models
00175510302 Part Data Attributes:
|
00175510302
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
00175510302
Amphenol Corporation
Rack and Panel Connector, 36 Contact(s), Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 |