Part Details for 00190105200 by Amphenol Corporation
Overview of 00190105200 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 00190105200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00190105200
|
Avnet Americas | Cable Accessories Straight Cable Clamp Thermoplastic Black - Bulk (Alt: 00190105200) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9653 / $8.0133 | Buy Now |
DISTI #
523-00190105200
|
Mouser Electronics | Terminal Block Tools & Accessories SERRE CABLES | 50 |
|
$6.9400 / $11.4700 | Buy Now |
DISTI #
00190105200
|
Avnet Americas | Cable Accessories Straight Cable Clamp Thermoplastic Black - Bulk (Alt: 00190105200) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9653 / $8.0133 | Buy Now |
DISTI #
00190105200
|
Avnet Americas | Cable Accessories Straight Cable Clamp Thermoplastic Black - Bulk (Alt: 00190105200) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9653 / $8.0133 | Buy Now |
Part Details for 00190105200
00190105200 CAD Models
00190105200 Part Data Attributes
|
00190105200
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
00190105200
Amphenol Corporation
Connector Accessory, Cable Clamp, Polyethylene,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | POLYETHYLENE | |
Military Connector Accessory Name | CABLE CLAMP | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C |