Part Details for 0019091016 by Molex
Overview of 0019091016 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0019091016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0019091016-ND
|
DigiKey | CONN RCPT HSG 1POS .093 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
27728 In Stock |
|
$0.1388 / $0.2900 | Buy Now |
DISTI #
0019091016
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Bag - Bulk (Alt: 0019091016) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 228000 Factory Stock |
|
$0.1823 | Buy Now |
DISTI #
MOL19-09-1016
|
Heilind Electronics | 1CKT 2.36MM REC HOUSING 31911R1201 | Americas - 1042 in Stock |
|
$0.1434 / $0.1528 | Buy Now |
DISTI #
19-09-1016
|
TTI | Pin & Socket Connectors NYLON RECEPTACLE 1P RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 2951 In Stock |
|
$0.1420 / $0.2130 | Buy Now |
DISTI #
0019091016
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Bag - Bulk (Alt: 0019091016) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 228000 Factory Stock |
|
$0.1823 | Buy Now |
DISTI #
0019091016
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Bag - Bulk (Alt: 0019091016) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 228000 Factory Stock |
|
$0.1823 | Buy Now |
DISTI #
MOL19-09-1016
|
Interstate Connecting Components | 1CKT 2.36MM REC HOUSING 31911R1201 | 347 |
|
$0.1434 / $0.1528 | Buy Now |
Part Details for 0019091016
0019091016 CAD Models
0019091016 Part Data Attributes
|
0019091016
Molex
Buy Now
Datasheet
|
Compare Parts:
0019091016
Molex
Board Connector, 1 Contact(s), 1 Row(s), Female and Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |