Part Details for 0019091019 by Molex
Overview of 0019091019 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0019091019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0019091019-ND
|
DigiKey | CONN RCPT HSG 1POS .093 Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
15789 In Stock |
|
$0.1600 / $0.3400 | Buy Now |
DISTI #
0019091019
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0019091019) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 276000 Factory Stock |
|
$0.2102 | Buy Now |
DISTI #
55H2648
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Cable Mount Bag - Bulk (Alt: 55H2648) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 13853 Partner Stock |
|
$0.2460 | Buy Now |
DISTI #
MOL19-09-1019
|
Heilind Electronics | 093 PWR CONN RCPT V-2 1CKT | Americas - 18117 in Stock |
|
$0.1763 / $0.2228 | Buy Now |
DISTI #
19-09-1019
|
TTI | Pin & Socket Connectors .093 PIN & SOCKET RE RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 17382 In Stock |
|
$0.1460 / $0.2320 | Buy Now |
DISTI #
0019091019
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0019091019) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 276000 Factory Stock |
|
$0.2102 | Buy Now |
DISTI #
55H2648
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Cable Mount Bag - Bulk (Alt: 55H2648) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 13853 Partner Stock |
|
$0.2460 | Buy Now |
DISTI #
0019091019
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0019091019) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 276000 Factory Stock |
|
$0.2102 | Buy Now |
DISTI #
55H2648
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Cable Mount Bag - Bulk (Alt: 55H2648) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 13853 Partner Stock |
|
$0.2460 | Buy Now |
Part Details for 0019091019
0019091019 CAD Models
0019091019 Part Data Attributes
|
0019091019
Molex
Buy Now
Datasheet
|
Compare Parts:
0019091019
Molex
Board Connector, 1 Contact(s), 1 Row(s), Female and Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 6 Days | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |