Part Details for 0019091026 by Molex
Overview of 0019091026 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0019091026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0019091026-ND
|
DigiKey | CONN RCPT HSG 2POS 6.71MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1300 In Stock |
|
$0.4130 / $0.8300 | Buy Now |
DISTI #
0019091026
|
Avnet Americas | Conn Housing RCP 2 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0019091026) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 14800 |
|
RFQ | |
DISTI #
MOL19-09-1026
|
Heilind Electronics | CNA W/O 2.36MM DIA | Americas - 92122 in Stock |
|
$0.2887 / $0.3650 | Buy Now |
DISTI #
19-09-1026
|
TTI | Pin & Socket Connectors 2 POS RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 7338 In Stock |
|
$0.3070 / $0.3320 | Buy Now |
DISTI #
0019091026
|
Avnet Americas | Conn Housing RCP 2 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0019091026) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 14800 |
|
RFQ | |
DISTI #
0019091026
|
Avnet Americas | Conn Housing RCP 2 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0019091026) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 14800 |
|
RFQ | |
DISTI #
0019091026
|
Avnet Asia | Conn Housing RCP 2 POS 6.7mm Crimp ST Bag (Alt: 0019091026) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for 0019091026
0019091026 CAD Models
0019091026 Part Data Attributes
|
0019091026
Molex
Buy Now
Datasheet
|
Compare Parts:
0019091026
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female and Male, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |