Part Details for 0019091046 by Molex
Overview of 0019091046 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0019091046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0019091046-ND
|
DigiKey | CONN RCPT HSG 4POS 6.71MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1637 In Stock |
|
$0.7211 / $1.3900 | Buy Now |
DISTI #
0019091046
|
Avnet Americas | Conn Housing RCP 4 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0019091046) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8373 | Buy Now |
DISTI #
55H2657
|
Avnet Americas | Conn Housing RCP 4 POS 6.7mm Crimp ST Bag - Bulk (Alt: 55H2657) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 5836 Partner Stock |
|
$0.8640 / $1.2600 | Buy Now |
DISTI #
MOL19-09-1046
|
Heilind Electronics | CNA W/O 2.36MM DIA | Americas - 6037 in Stock |
|
$0.6288 / $0.7021 | Buy Now |
DISTI #
19-09-1046
|
TTI | Pin & Socket Connectors RECPT 4P WITH LTCH RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 12182 In Stock |
|
$0.6600 / $0.8600 | Buy Now |
DISTI #
0019091046
|
Avnet Americas | Conn Housing RCP 4 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0019091046) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8373 | Buy Now |
DISTI #
55H2657
|
Avnet Americas | Conn Housing RCP 4 POS 6.7mm Crimp ST Bag - Bulk (Alt: 55H2657) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 5836 Partner Stock |
|
$0.8640 / $1.2600 | Buy Now |
DISTI #
0019091046
|
Avnet Americas | Conn Housing RCP 4 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0019091046) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8373 | Buy Now |
DISTI #
55H2657
|
Avnet Americas | Conn Housing RCP 4 POS 6.7mm Crimp ST Bag - Bulk (Alt: 55H2657) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 5836 Partner Stock |
|
$0.8640 / $1.2600 | Buy Now |
Part Details for 0019091046
0019091046 CAD Models
0019091046 Part Data Attributes
|
0019091046
Molex
Buy Now
Datasheet
|
Compare Parts:
0019091046
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female and Male, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |