Part Details for 0019091099 by Molex
Overview of 0019091099 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0019091099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0019091099-ND
|
DigiKey | CONN RCPT HSG 9POS 6.71MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1127 In Stock |
|
$0.4979 / $1.0000 | Buy Now |
DISTI #
0019091099
|
Avnet Americas | Conn Housing RCP 9 POS 6.7mm Crimp ST Cable Mount Bag - Bulk (Alt: 0019091099) RoHS: Compliant Min Qty: 4400 Package Multiple: 2200 Lead time: 7 Weeks, 0 Days Container: Bulk | 4400 Factory Stock |
|
$0.4354 / $0.5017 | Buy Now |
DISTI #
MOL19-09-1099
|
Heilind Electronics | 093 PWR CONN RCPT V-2 9CKT | Americas - 12507 in Stock |
|
$0.3868 / $0.4890 | Buy Now |
DISTI #
19-09-1099
|
TTI | Pin & Socket Connectors 9C POWER ASG W/LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 9099 In Stock |
|
$0.3860 / $0.4050 | Buy Now |
DISTI #
0019091099
|
Avnet Americas | Conn Housing RCP 9 POS 6.7mm Crimp ST Cable Mount Bag - Bulk (Alt: 0019091099) RoHS: Compliant Min Qty: 4400 Package Multiple: 2200 Lead time: 7 Weeks, 0 Days Container: Bulk | 4400 Factory Stock |
|
$0.4354 / $0.5017 | Buy Now |
DISTI #
0019091099
|
Avnet Americas | Conn Housing RCP 9 POS 6.7mm Crimp ST Cable Mount Bag - Bulk (Alt: 0019091099) RoHS: Compliant Min Qty: 4400 Package Multiple: 2200 Lead time: 7 Weeks, 0 Days Container: Bulk | 4400 Factory Stock |
|
$0.4354 / $0.5017 | Buy Now |
Part Details for 0019091099
0019091099 CAD Models
0019091099 Part Data Attributes
|
0019091099
Molex
Buy Now
Datasheet
|
Compare Parts:
0019091099
Molex
Board Connector, 9 Contact(s), 3 Row(s), Female and Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED, RATED CURRENT(POWER):9A | |
Body Breadth | 0.83 inch | |
Body Depth | 1.18 inch | |
Body Length | 1.03 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |