Part Details for 0019091159 by Molex
Overview of 0019091159 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0019091159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0019091159-ND
|
DigiKey | CONN RCPT HSG 15POS 6.71MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6790 In Stock |
|
$0.6444 / $1.2900 | Buy Now |
DISTI #
0019091159
|
Avnet Americas | Conn Housing RCP 15 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0019091159) RoHS: Compliant Min Qty: 4800 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7278 / $1.0211 | Buy Now |
DISTI #
MOL19-09-1159
|
Heilind Electronics | 15CKT 2.36MM REC HOUSING 319115R1 | Americas - 2891 in Stock7650 On Order |
|
$0.4781 / $0.5785 | Buy Now |
DISTI #
19-09-1159
|
TTI | Pin & Socket Connectors 15P RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 17964 In Stock |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
0019091159
|
Avnet Americas | Conn Housing RCP 15 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0019091159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 85 |
|
$0.6831 / $0.7237 | Buy Now |
DISTI #
0019091159
|
Avnet Americas | Conn Housing RCP 15 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0019091159) RoHS: Compliant Min Qty: 4800 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7278 / $1.0211 | Buy Now |
DISTI #
0019091159
|
Avnet Americas | Conn Housing RCP 15 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0019091159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 85 |
|
$0.6831 / $0.7237 | Buy Now |
DISTI #
0019091159
|
Avnet Americas | Conn Housing RCP 15 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0019091159) RoHS: Compliant Min Qty: 4800 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7278 / $1.0211 | Buy Now |
Part Details for 0019091159
0019091159 CAD Models
0019091159 Part Data Attributes
|
0019091159
Molex
Buy Now
Datasheet
|
Compare Parts:
0019091159
Molex
Rectangular Power Connector, 15 Contact(s), Female and Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 |