Part Details for 0019092019 by Molex
Overview of 0019092019 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0019092019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1686-ND
|
DigiKey | CONN PLUG HSG 1POS .093 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22059 In Stock |
|
$0.1551 / $0.3300 | Buy Now |
DISTI #
0019092019
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Bag - Bulk (Alt: 0019092019) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 490000 Factory Stock |
|
$0.2209 | Buy Now |
DISTI #
V79:2366_25938376
|
Arrow Electronics | Conn Housing PL 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1405 | Americas - 1 |
|
$0.0995 | Buy Now |
DISTI #
MOL19-09-2019
|
Heilind Electronics | 1CKT 2.36MM PLUG HOUSING | Americas - 21124 in Stock |
|
$0.1738 / $0.1852 | Buy Now |
DISTI #
19-09-2019
|
TTI | Pin & Socket Connectors 2.36MM 1P PLG HSG W/POS LATCH RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 1249662 In Stock |
|
$0.1640 / $0.2320 | Buy Now |
DISTI #
0019092019
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Bag - Bulk (Alt: 0019092019) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 490000 Factory Stock |
|
$0.2209 | Buy Now |
DISTI #
MOL19-09-2019
|
Interstate Connecting Components | 1CKT 2.36MM PLUG HOUSING | 6337 |
|
$0.1738 / $0.1852 | Buy Now |
Part Details for 0019092019
0019092019 CAD Models
0019092019 Part Data Attributes:
|
0019092019
Molex
Buy Now
Datasheet
|
Compare Parts:
0019092019
Molex
Rectangular Power Connector, 1 Contact(s), Female and Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |