Part Details for 0019092029 by Molex
Overview of 0019092029 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0019092029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4382-ND
|
DigiKey | CONN PLUG HSG 2POS 6.71MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4426 In Stock |
|
$0.2166 / $0.4600 | Buy Now |
DISTI #
23-0019092029-ND
|
DigiKey | CONN PLUG HSG 2POS 6.71MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2959 In Stock |
|
$0.2515 / $0.5400 | Buy Now |
DISTI #
0019092029
|
Avnet Americas | Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount Bag - Bulk (Alt: 0019092029) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2400 | Buy Now |
DISTI #
MOL19-09-2029
|
Heilind Electronics | 093 PWR PLUG FREE HANG V-0 2CK | Americas - 21388 in Stock |
|
$0.1829 / $0.2312 | Buy Now |
|
Quest Components | 1412 |
|
$0.1569 / $0.6035 | Buy Now | |
DISTI #
19-09-2029
|
TTI | Pin & Socket Connectors 2 CIRCUIT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1610 / $0.1940 | Buy Now |
DISTI #
0019092029
|
Avnet Americas | Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount Bag - Bulk (Alt: 0019092029) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2400 | Buy Now |
DISTI #
0019092029
|
Avnet Americas | Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount Bag - Bulk (Alt: 0019092029) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2400 | Buy Now |
DISTI #
000000000000038635
|
Sager | Pin & Socket Connectors 093 Pwr Plug Free Hang V-0 2Ckt Min Qty: 12000 | 0 |
|
$0.1926 | Buy Now |
Part Details for 0019092029
0019092029 CAD Models
0019092029 Part Data Attributes
|
0019092029
Molex
Buy Now
Datasheet
|
Compare Parts:
0019092029
Molex
Rectangular Power Connector, 2 Contact(s), Female and Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |