Part Details for 0019092048 by Molex
Overview of 0019092048 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0019092048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0019092048-ND
|
DigiKey | CONN PLUG HSG 4POS 6.71MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
7600 In Stock |
|
$0.4540 / $0.9100 | Buy Now |
DISTI #
0019092048
|
Avnet Americas | Conn Housing PL 4 POS 6.7mm Crimp ST Panel Mount Bag - Bulk (Alt: 0019092048) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3787 | Buy Now |
DISTI #
38C9046
|
Avnet Americas | Conn Housing PL 4 POS 6.7mm Crimp ST Panel Mount Bag - Bulk (Alt: 38C9046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 133 Partner Stock |
|
$0.4600 / $0.6790 | Buy Now |
DISTI #
MOL19-09-2048
|
Heilind Electronics | 4CKT 2.36MM PLUG HOUSING 319104P | Americas - 29965 in Stock |
|
$0.3175 / $0.4014 | Buy Now |
DISTI #
19-09-2048
|
TTI | Pin & Socket Connectors 2.36m 4P HSG PNL MT PN/SKT W/POS LCH RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 4690 In Stock |
|
$0.2640 / $0.3320 | Buy Now |
DISTI #
0019092048
|
Avnet Americas | Conn Housing PL 4 POS 6.7mm Crimp ST Panel Mount Bag - Bulk (Alt: 0019092048) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3787 | Buy Now |
DISTI #
38C9046
|
Avnet Americas | Conn Housing PL 4 POS 6.7mm Crimp ST Panel Mount Bag - Bulk (Alt: 38C9046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 133 Partner Stock |
|
$0.4600 / $0.6790 | Buy Now |
DISTI #
0019092048
|
Avnet Americas | Conn Housing PL 4 POS 6.7mm Crimp ST Panel Mount Bag - Bulk (Alt: 0019092048) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3787 | Buy Now |
DISTI #
38C9046
|
Avnet Americas | Conn Housing PL 4 POS 6.7mm Crimp ST Panel Mount Bag - Bulk (Alt: 38C9046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 133 Partner Stock |
|
$0.4600 / $0.6790 | Buy Now |
DISTI #
MOL19-09-2048
|
Interstate Connecting Components | 4CKT 2.36MM PLUG HOUSING 319104P | 5993 |
|
$0.3175 / $0.4014 | Buy Now |
Part Details for 0019092048
0019092048 CAD Models
0019092048 Part Data Attributes
|
0019092048
Molex
Buy Now
Datasheet
|
Compare Parts:
0019092048
Molex
Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0019092048
This table gives cross-reference parts and alternative options found for 0019092048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0019092048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0003092040 | Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 0019092048 vs 0003092040 |
050-84-1041 | Rectangular Power Connector, 4 Contact(s), Female and Male, Plug | Molex | 0019092048 vs 050-84-1041 |