Part Details for 0022011042 by Molex
Overview of 0022011042 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022011042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2022-ND
|
DigiKey | CONN RCPT HSG 4POS 2.50MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
102257 In Stock |
|
$0.1997 / $0.4600 | Buy Now |
DISTI #
P40:2555_09734181
|
Arrow Electronics | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Europe - 23030 |
|
$0.1657 / $0.3974 | Buy Now |
DISTI #
V99:2348_07465515
|
Arrow Electronics | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2148 | Americas - 12635 |
|
$0.1454 / $0.2558 | Buy Now |
DISTI #
E02:0323_01050325
|
Arrow Electronics | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2207 | Europe - 9507 |
|
$0.1776 / $0.4259 | Buy Now |
DISTI #
60978901
|
Verical | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 24 Package Multiple: 1 Date Code: 2148 | Americas - 12635 |
|
$0.2558 | Buy Now |
DISTI #
69741862
|
Verical | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 143 Package Multiple: 1 Date Code: 2207 | Americas - 9507 |
|
$0.1768 / $0.2480 | Buy Now |
|
Quest Components | 1440 |
|
$0.1365 / $0.5250 | Buy Now | |
DISTI #
22-01-1042
|
TTI | Headers & Wire Housings 2.5 KK HSG FEMALE 4P friction lock pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 19147 In Stock |
|
$0.1840 | Buy Now |
DISTI #
000000000000241818
|
Sager | Headers & Wire Housings 4CKT KK2.5 CRIMP REC HOUS 505104 Min Qty: 1 | 406 |
|
$0.1730 / $0.2359 | Buy Now |
DISTI #
0022011042
|
Avnet Asia | Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount Bag (Alt: 0022011042) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0022011042
0022011042 CAD Models
0022011042 Part Data Attributes:
|
0022011042
Molex
Buy Now
Datasheet
|
Compare Parts:
0022011042
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022011042
This table gives cross-reference parts and alternative options found for 0022011042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022011042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5025840478 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0022011042 vs 5025840478 |
2CH-F-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | 0022011042 vs 2CH-F-04 |
89885-304 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 0022011042 vs 89885-304 |
52380-0490 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Wire Trap Terminal | Molex | 0022011042 vs 52380-0490 |
0014600048 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022011042 vs 0014600048 |
502584-0477 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0022011042 vs 502584-0477 |
5025840474 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0022011042 vs 5025840474 |
35215004 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking | Lumberg Connect GmbH | 0022011042 vs 35215004 |
0014563044 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022011042 vs 0014563044 |
0014601042 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022011042 vs 0014601042 |