Part Details for 0022011052 by Molex
Overview of 0022011052 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022011052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9143-ND
|
DigiKey | CONN RCPT HSG 5POS 2.50MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
0022011052
|
Avnet Americas | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022011052) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
22-01-1052
|
TTI | Headers & Wire Housings 2.5MM 5P FEM HSG FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 6234 In Stock |
|
$0.2020 / $0.2780 | Buy Now |
DISTI #
0022011052
|
Avnet Americas | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022011052) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022011052
|
Avnet Asia | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Bag (Alt: 0022011052) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
RFQ |
Part Details for 0022011052
0022011052 CAD Models
0022011052 Part Data Attributes:
|
0022011052
Molex
Buy Now
Datasheet
|
Compare Parts:
0022011052
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022011052
This table gives cross-reference parts and alternative options found for 0022011052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022011052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-05-20-L-16.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0022011052 vs MMSS-05-20-L-16.00-S-K |
MMSS-05-20-L-11.81-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0022011052 vs MMSS-05-20-L-11.81-S-K |
1470201-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0022011052 vs 1470201-5 |
10-11-2054 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0022011052 vs 10-11-2054 |
50-57-9705 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0022011052 vs 50-57-9705 |
MMSS-05-20-L-20.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0022011052 vs MMSS-05-20-L-20.00-S-K |
70066-0389 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0022011052 vs 70066-0389 |