Part Details for 0022012047 by Molex
Overview of 0022012047 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 0022012047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0022012047-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
66760 In Stock |
|
$0.0922 / $0.2200 | Buy Now |
DISTI #
0022012047
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022012047) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 37704 |
|
$0.0529 | Buy Now |
DISTI #
MOL22-01-2047
|
Heilind Electronics | 100KKTERMHSGW/LRAMPNYLON4CKT 2 | Americas - 22565 in Stock15000 On Order |
|
$0.0698 / $0.0882 | Buy Now |
DISTI #
22-01-2047
|
TTI | Headers & Wire Housings HSG 4P WITH LKG POLARIZING RAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 59 Package Multiple: 1 Container: Bulk |
Americas - 50854 In Stock |
|
$0.0860 | Buy Now |
DISTI #
0022012047
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022012047) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 37704 |
|
$0.0529 | Buy Now |
DISTI #
0022012047
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022012047) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 37704 |
|
$0.0529 | Buy Now |
DISTI #
MOL22-01-2047
|
Interstate Connecting Components | 100KKTERMHSGW/LRAMPNYLON4CKT 2 | 37612500 On Order |
|
$0.0698 / $0.0882 | Buy Now |
DISTI #
000000000000038680
|
Sager | Headers & Wire Housings 100KKTermHsgW/LRampNylon4Ckt 2695-04R Min Qty: 10 | 8037 |
|
$0.0586 / $0.0773 | Buy Now |
DISTI #
0022012047
|
Avnet Asia | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 0022012047) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10714 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 0022012047
0022012047 CAD Models
0022012047 Part Data Attributes
|
0022012047
Molex
Buy Now
Datasheet
|
Compare Parts:
0022012047
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.19 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.422 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.8 N | |
Insulation Diameter-Min | 0.062 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.3 N |