Part Details for 0022012107 by Molex
Overview of 0022012107 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 0022012107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2019-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
55182 In Stock |
|
$0.2009 / $0.3700 | Buy Now |
DISTI #
0022012107
|
Avnet Americas | Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022012107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3651 / $0.5123 | Buy Now |
DISTI #
MOL22-01-2107
|
Heilind Electronics | 100 KK TERM HSG W/LRAMP NYLON | Americas - 16116 in Stock |
|
$0.2399 / $0.3032 | Buy Now |
DISTI #
22-01-2107
|
TTI | Headers & Wire Housings HSG 10P W/LKG RAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 33817 In Stock |
|
$0.1950 / $0.3100 | Buy Now |
DISTI #
0022012107
|
Avnet Americas | Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022012107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3651 / $0.5123 | Buy Now |
DISTI #
MOL22-01-2107
|
Interstate Connecting Components | 100 KK TERM HSG W/LRAMP NYLON | 3223 |
|
$0.2399 / $0.3032 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 650 |
|
$1.0000 / $1.5400 | Buy Now |