Part Details for 0022012167 by Molex
Overview of 0022012167 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022012167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22-01-2167-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
17611 In Stock |
|
$0.4030 / $0.8800 | Buy Now |
DISTI #
01AH8175
|
Avnet Americas | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH8175) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 2968 Partner Stock |
|
$0.5550 / $0.9220 | Buy Now |
DISTI #
MOL22-01-2167
|
Heilind Electronics | 100 KK TERM HSG W/LRAMP NYLON 16CKT | Americas - 0 in Stock |
|
$0.3766 / $0.3822 | Buy Now |
DISTI #
22-01-2167
|
TTI | Headers & Wire Housings 2.54MM TERM HSG 16P FRICTION RAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
01AH8175
|
Avnet Americas | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH8175) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 2968 Partner Stock |
|
$0.5550 / $0.9220 | Buy Now |
DISTI #
01AH8175
|
Avnet Americas | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH8175) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 2968 Partner Stock |
|
$0.5550 / $0.9220 | Buy Now |
Part Details for 0022012167
0022012167 CAD Models
0022012167 Part Data Attributes
|
0022012167
Molex
Buy Now
Datasheet
|
Compare Parts:
0022012167
Molex
Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Body Breadth | 0.19 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.622 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.8 N | |
Insulation Diameter-Min | 0.062 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.3 N |
Alternate Parts for 0022012167
This table gives cross-reference parts and alternative options found for 0022012167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022012167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2695-16 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0022012167 vs 2695-16 |