Part Details for 0022013117 by Molex
Overview of 0022013117 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 0022013117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2009-ND
|
DigiKey | CONN RCPT HSG 11POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
16421 In Stock |
|
$0.2357 / $0.4300 | Buy Now |
DISTI #
0022013117
|
Avnet Americas | Conn Housing RCP 11 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022013117) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3526 | Buy Now |
DISTI #
MOL22-01-3117
|
Heilind Electronics | 100 KK TERM HSG W/LRAMP W/POR 11CKT | Americas - 19379 in Stock |
|
$0.2957 / $0.3738 | Buy Now |
DISTI #
22-01-3117
|
TTI | Headers & Wire Housings HSG 11P W/RAMP/RIBS RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 11662 In Stock |
|
$0.2830 / $0.3730 | Buy Now |
DISTI #
MOL22-01-3117
|
Interstate Connecting Components | 100 KK TERM HSG W/LRAMP W/POR 11CKT | 4522 |
|
$0.2957 / $0.3738 | Buy Now |
Part Details for 0022013117
0022013117 CAD Models
0022013117 Part Data Attributes
|
0022013117
Molex
Buy Now
Datasheet
|
Compare Parts:
0022013117
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.261 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.122 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.8 N | |
Insulation Diameter-Min | 0.062 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.3 N |